
| C8051F543-IM | |
|---|---|
| DigiKey Part Number | 336-1676-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | C8051F543-IM | 
| Description | IC MCU 8BIT 16KB FLASH 24QFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8051 C8051F54x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | 8051 | |
| Core Size | 8-Bit | |
| Speed | 50MHz | |
| Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
| Peripherals | POR, PWM, Temp Sensor, WDT | |
| Number of I/O | 18 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 1.25K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
| Data Converters | A/D 18x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 24-QFN (4x4) | |
| Package / Case | 24-WFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.911 | kr.30.97871 | kr.59,200.31 | 
| Unit Price without VAT: | kr.30.97871 | 
|---|---|
| Unit Price with VAT: | kr.38.72339 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark