C8051F531-C-ITR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: kr.3.14099
Datasheet
8051 C8051F53x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F531-C-ITR

DigiKey Part Number
C8051F531-C-ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F531-C-ITR
Description
IC MCU 8BIT 8KB FLASH 20TSSOP
Customer Reference
Detailed Description
8051 C8051F53x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 5.25V
Part Status
Last Time Buy
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-TSSOP
Connectivity
SPI, UART/USART
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB50F8G-A-SOIC16RSilicon Labs0336-EFM8BB50F8G-A-SOIC16RTR-NDkr.3.14099MFR Recommended
Last Time Buy
Last Time Buy Date: 01/10/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.21680kr.70,542.00
Manufacturers Standard Package
Unit Price without VAT:kr.28.21680
Unit Price with VAT:kr.35.27100