
C8051F500-TB-K | |
|---|---|
DigiKey Part Number | 336-1526-ND |
Manufacturer | |
Manufacturer Product Number | C8051F500-TB-K |
Description | C8051F50X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F50x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051F50x |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit | Base Product Number |



