
C8051F381-GQR | |
|---|---|
DigiKey Part Number | 336-4816-2-ND - Tape & Reel (TR) 336-4816-1-ND - Cut Tape (CT) 336-4816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F381-GQR |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F381-GQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 21x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.41000 | kr.41.41 |
| 10 | kr.34.35500 | kr.343.55 |
| 25 | kr.31.93360 | kr.798.34 |
| 100 | kr.28.88770 | kr.2,888.77 |
| 250 | kr.27.29420 | kr.6,823.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.29530 | kr.13,147.65 |
| 1.000 | kr.25.45619 | kr.25,456.19 |
| 1.500 | kr.25.03202 | kr.37,548.03 |
| 2.500 | kr.24.56036 | kr.61,400.90 |
| Unit Price without VAT: | kr.41.41000 |
|---|---|
| Unit Price with VAT: | kr.51.76250 |




