
C8051F381-GMR | |
|---|---|
DigiKey Part Number | 336-4815-2-ND - Tape & Reel (TR) 336-4815-1-ND - Cut Tape (CT) 336-4815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F381-GMR |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F381-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 21x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.36000 | kr.39.36 |
| 10 | kr.32.66600 | kr.326.66 |
| 25 | kr.30.35640 | kr.758.91 |
| 100 | kr.27.44380 | kr.2,744.38 |
| 250 | kr.25.91640 | kr.6,479.10 |
| 500 | kr.24.95744 | kr.12,478.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.23.92890 | kr.35,893.35 |
| Unit Price without VAT: | kr.39.36000 |
|---|---|
| Unit Price with VAT: | kr.49.20000 |



