
C8051F361-C-GQ | |
|---|---|
DigiKey Part Number | 336-3434-ND |
Manufacturer | |
Manufacturer Product Number | C8051F361-C-GQ |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F36x Microcontroller IC 8-Bit 100MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 100MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 21x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.49000 | kr.102.49 |
| 10 | kr.85.01700 | kr.850.17 |
| 25 | kr.79.49760 | kr.1,987.44 |
| 100 | kr.72.85600 | kr.7,285.60 |
| 250 | kr.69.50676 | kr.17,376.69 |
| 500 | kr.67.44894 | kr.33,724.47 |
| Unit Price without VAT: | kr.102.49000 |
|---|---|
| Unit Price with VAT: | kr.128.11250 |

