
C8051F34C-GQ | |
|---|---|
DigiKey Part Number | C8051F34C-GQ-ND |
Manufacturer | |
Manufacturer Product Number | C8051F34C-GQ |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F34x Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of I/O 40 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 4.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F340-GQ | Silicon Labs | 3.888 | 336-1298-ND | kr.147.53000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.13000 | kr.137.13 |
| Unit Price without VAT: | kr.137.13000 |
|---|---|
| Unit Price with VAT: | kr.171.41250 |


