C8051F314-GQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: kr.10.44705
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.90000
Datasheet
8051 C8051F31x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F314-GQR

DigiKey Part Number
C8051F314-GQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F314-GQR
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F31x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
29
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
1.25K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
32-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB31F64I-D-QFN32RSilicon Labs0336-EFM8BB31F64I-D-QFN32RTR-NDkr.10.44705MFR Recommended
AT89LP52-20AUMicrochip Technology0AT89LP52-20AU-NDkr.10.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types