
C8051F303-GM | |
|---|---|
DigiKey Part Number | 336-1249-ND |
Manufacturer | |
Manufacturer Product Number | C8051F303-GM |
Description | IC MCU 8BIT 8KB FLASH 11QFN |
Customer Reference | |
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F303-GM Models |
Category | Number of I/O 8 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 11-QFN (3x3) |
Connectivity SMBus (2-Wire/I2C), UART/USART | Package / Case 10-VFDFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.562 | kr.22.22620 | kr.56,943.52 |
| Unit Price without VAT: | kr.22.22620 |
|---|---|
| Unit Price with VAT: | kr.27.78275 |


