
C8051F045-GQR | |
|---|---|
DigiKey Part Number | 336-4311-2-ND - Tape & Reel (TR) 336-4311-1-ND - Cut Tape (CT) 336-4311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F045-GQR |
Description | IC MCU 8BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F04x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 13x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89LP6440-20AU | Microchip Technology | 315 | AT89LP6440-20AU-ND | kr.74.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.57000 | kr.132.57 |
| 10 | kr.108.12200 | kr.1,081.22 |
| 25 | kr.100.67920 | kr.2,516.98 |
| 100 | kr.93.02490 | kr.9,302.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.84.89348 | kr.42,446.74 |
| Unit Price without VAT: | kr.132.57000 |
|---|---|
| Unit Price with VAT: | kr.165.71250 |


