


BGM220PC22HNA2R | |
|---|---|
DigiKey Part Number | 336-BGM220PC22HNA2RTR-ND - Tape & Reel (TR) 336-BGM220PC22HNA2RCT-ND - Cut Tape (CT) 336-BGM220PC22HNA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM220PC22HNA2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -98.9dBm | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 512kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.3mA ~ 4.8mA | |
Current - Transmitting | 4.8mA ~ 10.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.05000 | kr.42.05 |
| 10 | kr.36.41700 | kr.364.17 |
| 25 | kr.34.46120 | kr.861.53 |
| 100 | kr.31.77850 | kr.3,177.85 |
| 250 | kr.30.17076 | kr.7,542.69 |
| 500 | kr.29.03570 | kr.14,517.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.96643 | kr.27,966.43 |
| 2.000 | kr.26.95945 | kr.53,918.90 |
| Unit Price without VAT: | kr.42.05000 |
|---|---|
| Unit Price with VAT: | kr.52.56250 |





