
BGM13S22F512GA-V3 | |
|---|---|
DigiKey Part Number | 336-BGM13S22F512GA-V3-ND |
Manufacturer | |
Manufacturer Product Number | BGM13S22F512GA-V3 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102.1dBm | |
Serial Interfaces | I2C, I2S, IrDA, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG13 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.4mA ~ 11.5mA | |
Current - Transmitting | 8.9mA ~ 122.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 51-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.18000 | kr.69.18 |
| 10 | kr.60.12200 | kr.601.22 |
| 25 | kr.56.95760 | kr.1,423.94 |
| 100 | kr.52.62140 | kr.5,262.14 |
| 260 | kr.49.91777 | kr.12,978.62 |
| 520 | kr.48.09133 | kr.25,007.49 |
| 1.040 | kr.46.37144 | kr.48,226.30 |
| Unit Price without VAT: | kr.69.18000 |
|---|---|
| Unit Price with VAT: | kr.86.47500 |

