BGM113_SIDE 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGM113_SIDE 2
BGM113_SIDE 1

BGM113A256V2R

DigiKey Part Number
336-3817-2-ND - Tape & Reel (TR)
336-3817-1-ND - Cut Tape (CT)
336-3817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM113A256V2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
3dBm
Sensitivity
-93dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.046
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.44.08678kr.44,086.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.68.18000kr.68.18
10kr.59.23000kr.592.30
25kr.56.11240kr.1,402.81
100kr.51.83610kr.5,183.61
250kr.49.27492kr.12,318.73
500kr.47.46762kr.23,733.81
Digi-Reel®
QuantityUnit PriceExt Price
1kr.81.09000kr.81.09
10kr.62.89900kr.628.99
25kr.57.53840kr.1,438.46
100kr.51.02400kr.5,102.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.68.18000
Unit Price with VAT:kr.85.22500