
BB51-EK2700A | |
|---|---|
DigiKey Part Number | 336-BB51-EK2700A-ND |
Manufacturer | |
Manufacturer Product Number | BB51-EK2700A |
Description | EFM8 BB51 EXPLORER KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFM8BB51 BB51 Explorer Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | EFM8BB51 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click, Qwiic | |
Suggested Programming Environment | Simplicity Studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.56000 | kr.178.56 |
| Unit Price without VAT: | kr.178.56000 |
|---|---|
| Unit Price with VAT: | kr.223.20000 |

