WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Silicon Labs Wireless Xpress Module Solutions | Digi-Key Daily

AMW037-1.0.2R

DigiKey Part Number
336-4240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMW037-1.0.2R
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI, UART
Mfr
Antenna Type
Integrated, Trace
Packaging
Tape & Reel (TR)
Memory Size
2MB Flash
Part Status
Discontinued at DigiKey
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
65mA
RF Family/Standard
WiFi
Current - Transmitting
200mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
54Mbps
Package / Case
Module
Power - Output
20dBm
Base Product Number
Sensitivity
-93dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.