
AMW006-A1WR | |
|---|---|
DigiKey Part Number | AMW006-A1WR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMW006-A1WR |
Description | RF TXRX MOD WIFI WIRE ANTENNA TH |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Wire Antenna | |
Utilized IC / Part | - | |
Memory Size | 1.5MB Flash, 96kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 5.7mA | |
Current - Transmitting | 11.4mA | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.172.63228 | kr.155,369.05 |
| Unit Price without VAT: | kr.172.63228 |
|---|---|
| Unit Price with VAT: | kr.215.79035 |

