6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

531FC156M250DG

DigiKey Part Number
336-2694-ND
Manufacturer
Manufacturer Product Number
531FC156M250DG
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.113.98000kr.113.98
10kr.99.07200kr.990.72
25kr.93.70120kr.2,342.53
50kr.89.83940kr.4,491.97
100kr.86.13890kr.8,613.89
250kr.81.67988kr.20,419.97
Manufacturers Standard Package
Unit Price without VAT:kr.113.98000
Unit Price with VAT:kr.142.47500