4012-LCDK1W-434
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4012-LCDK1W-434

DigiKey Part Number
336-4806-ND
Manufacturer
Manufacturer Product Number
4012-LCDK1W-434
Description
KIT DEMO SI4012 DISPL 434MHZ RX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Si4012 EZRadio® Transmitter 434MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transmitter
Frequency
434MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
Si4012
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,632.90000kr.1,632.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,632.90000
Unit Price with VAT:kr.2,041.12500