4010-AESK1W-315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010-AESK1W-315

DigiKey Part Number
336-2275-ND
Manufacturer
Manufacturer Product Number
4010-AESK1W-315
Description
KIT DEMO KEYFOB SI4355 RX 315MHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Si4010, Si4355 EZRadio® Key Fob 315MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Key Fob
Frequency
315MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
Si4010, Si4355
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,040.97000kr.1,040.97
Manufacturers Standard Package
Unit Price without VAT:kr.1,040.97000
Unit Price with VAT:kr.1,301.21250