
1064-434-DK | |
---|---|
DigiKey Part Number | 336-2611-ND |
Manufacturer | |
Manufacturer Product Number | 1064-434-DK |
Description | KIT DEVELOPMENT FOR SI1064 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Si1064 EZRadio® Transceiver 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 434MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Si1064 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,468.54000 | kr.2,468.54 |
Unit Price without VAT: | kr.2,468.54000 |
---|---|
Unit Price with VAT: | kr.3,085.67500 |