New Product
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9608-125-A-QC9-TA

DigiKey Part Number
6250-SD9608-125-A-QC9-TA-ND
Manufacturer
Manufacturer Product Number
SD9608-125-A-QC9-TA
Description
IC ADC 10BIT 64-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:2
Manufacturer
Silanna Semiconductor
Number of A/D Converters
2
Series
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
10
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
125M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-QFN (9x9)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.174.35000kr.174.35
10kr.140.44400kr.1,404.44
50kr.126.85700kr.6,342.85
100kr.122.65110kr.12,265.11
250kr.118.21160kr.29,552.90
500kr.115.53584kr.57,767.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.174.35000
Unit Price with VAT:kr.217.93750