
SPDL975WM-500-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL975WM-500-2P-TTR-ND - Tape & Reel (TR) 595-SPDL975WM-500-2P-TCT-ND - Cut Tape (CT) 595-SPDL975WM-500-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL975WM-500-2P-T |
Description | CMC 5MA 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 5mA DCR 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL975WM-500-2P-T Models |
Category | Current Rating (Max) 5mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 10Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.374" L x 0.276" W (9.50mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.10.13800 | kr.101.38 |
| 25 | kr.9.37800 | kr.234.45 |
| 50 | kr.8.84040 | kr.442.02 |
| 100 | kr.8.33520 | kr.833.52 |
| 250 | kr.7.71196 | kr.1,927.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.7.06793 | kr.4,947.55 |
| 1.400 | kr.6.66569 | kr.9,331.97 |
| 2.100 | kr.6.44129 | kr.13,526.71 |
| 3.500 | kr.6.16967 | kr.21,593.85 |
| 4.900 | kr.6.02300 | kr.29,512.70 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

