
SPDL485025-100-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL485025-100-2P-TTR-ND - Tape & Reel (TR) 595-SPDL485025-100-2P-TCT-ND - Cut Tape (CT) 595-SPDL485025-100-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL485025-100-2P-T |
Description | CMC 6.5A 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6.5A DCR 9mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SPDL485025-100-2P-T Models |
Category | Current Rating (Max) 6.5A |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 9mOhm (Typ) |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.197" L x 0.189" W (5.00mm x 4.80mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.7.20200 | kr.72.02 |
| 25 | kr.6.66480 | kr.166.62 |
| 50 | kr.6.28300 | kr.314.15 |
| 100 | kr.5.92350 | kr.592.35 |
| 250 | kr.5.48056 | kr.1,370.14 |
| 500 | kr.5.16760 | kr.2,583.80 |
| 1.000 | kr.5.04410 | kr.5,044.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.50982 | kr.11,274.55 |
| 5.000 | kr.4.25359 | kr.21,267.95 |
| 7.500 | kr.4.12100 | kr.30,907.50 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

