
SPDL2012-361-2P-T | |
---|---|
DigiKey Part Number | 595-SPDL2012-361-2P-TTR-ND - Tape & Reel (TR) 595-SPDL2012-361-2P-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPDL2012-361-2P-T |
Description | CMC 300MA 2LN 360OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL2012-361-2P-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.2.44500 | kr.24.45 |
25 | kr.2.26040 | kr.56.51 |
50 | kr.2.13240 | kr.106.62 |
100 | kr.2.01020 | kr.201.02 |
250 | kr.1.85932 | kr.464.83 |
500 | kr.1.75308 | kr.876.54 |
1.000 | kr.1.65293 | kr.1,652.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.55859 | kr.3,117.18 |
4.000 | kr.1.46975 | kr.5,879.00 |
6.000 | kr.1.42018 | kr.8,521.08 |
10.000 | kr.1.36019 | kr.13,601.90 |
14.000 | kr.1.32210 | kr.18,509.40 |
20.000 | kr.1.28292 | kr.25,658.40 |
50.000 | kr.1.28000 | kr.64,000.00 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |