
SPDL121006-750-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL121006-750-2P-TTR-ND - Tape & Reel (TR) 595-SPDL121006-750-2P-TCT-ND - Cut Tape (CT) 595-SPDL121006-750-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL121006-750-2P-T |
Description | CMC 6MA 2LN 750 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 750 Ohms @ 100 MHz 6mA DCR 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL121006-750-2P-T Models |
Category | Current Rating (Max) 6mA |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 14Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.492" L x 0.425" W (12.50mm x 10.80mm) |
Number of Lines 2 | Height (Max) 0.260" (6.60mm) |
Impedance @ Frequency 750 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.12.38800 | kr.123.88 |
| 25 | kr.11.46280 | kr.286.57 |
| 50 | kr.10.80720 | kr.540.36 |
| 100 | kr.10.18960 | kr.1,018.96 |
| 250 | kr.9.42760 | kr.2,356.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.27224 | kr.3,636.12 |
| 1.000 | kr.6.85791 | kr.6,857.91 |
| 1.500 | kr.6.62695 | kr.9,940.42 |
| 2.500 | kr.6.34723 | kr.15,868.07 |
| 3.500 | kr.6.16967 | kr.21,593.85 |
| 5.000 | kr.6.02300 | kr.30,115.00 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

