SLPPI06-18-3R3M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-15-100M-TR

DigiKey Part Number
595-SLPPI05-15-100M-TR-ND - Tape & Reel (TR)
595-SLPPI05-15-100M-TRCT-ND - Cut Tape (CT)
595-SLPPI05-15-100M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLPPI05-15-100M-TR
Description
HI POWER IND 10.00UH 149.0 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.25000kr.62.50
100kr.5.13680kr.513.68
1.000kr.4.44083kr.4,440.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.75848kr.15,033.92
8.000kr.3.62813kr.29,025.04
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250