
SLPPI05-12-R47M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI05-12-R47M-TR-ND - Tape & Reel (TR) 595-SLPPI05-12-R47M-TRCT-ND - Cut Tape (CT) 595-SLPPI05-12-R47M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI05-12-R47M-TR |
Description | HI POWER IND 4.70UH 130.0 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.205" W (5.50mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.25000 | kr.62.50 |
| 100 | kr.5.13680 | kr.513.68 |
| 1.000 | kr.4.44083 | kr.4,440.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.75848 | kr.15,033.92 |
| 8.000 | kr.3.62813 | kr.29,025.04 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

