Parametric Equivalent

SLPPI05-02-100M | |
|---|---|
DigiKey Part Number | 595-SLPPI05-02-100M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI05-02-100M |
Description | FIXED IND 10UH 2A 162 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2 A 162mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI05-02-100M Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 162mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI05-02-100M-TR | Signal Transformer | 0 | 595-SLPPI05-02-100M-TR-ND | kr.4.39362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.49126 | kr.13,473.78 |
| Unit Price without VAT: | kr.4.49126 |
|---|---|
| Unit Price with VAT: | kr.5.61408 |


