
SLPPI04-02-100M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI04-02-100M-TR-ND - Tape & Reel (TR) 595-SLPPI04-02-100M-TRCT-ND - Cut Tape (CT) 595-SLPPI04-02-100M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI04-02-100M-TR |
Description | HI POWER IND 10.0UH 170.0 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.90000 | kr.6.90 |
| 10 | kr.5.69500 | kr.56.95 |
| 100 | kr.4.68460 | kr.468.46 |
| 1.000 | kr.4.00861 | kr.4,008.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.22855 | kr.9,685.65 |
| 6.000 | kr.3.04504 | kr.18,270.24 |
| 9.000 | kr.2.98313 | kr.26,848.17 |
| Unit Price without VAT: | kr.6.90000 |
|---|---|
| Unit Price with VAT: | kr.8.62500 |

