
SLPPI03-12-R33M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI03-12-R33M-TR-ND - Tape & Reel (TR) 595-SLPPI03-12-R33M-TRCT-ND - Cut Tape (CT) 595-SLPPI03-12-R33M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI03-12-R33M-TR |
Description | HI POWER IND 0.33UH 15.8 MOHM 9 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 5.2 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.39000 | kr.6.39 |
| 10 | kr.5.23700 | kr.52.37 |
| 100 | kr.4.30730 | kr.430.73 |
| 1.000 | kr.3.65135 | kr.3,651.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.15104 | kr.12,604.16 |
| 8.000 | kr.2.98313 | kr.23,865.04 |
| Unit Price without VAT: | kr.6.39000 |
|---|---|
| Unit Price with VAT: | kr.7.98750 |

