


SCRH73-181 | |
|---|---|
DigiKey Part Number | SCRH73-181-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH73-181 |
Description | FIXED IND 180UH 390MA 1.45 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 390 mA 1.45Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.45Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 390mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.22199 | kr.6,443.98 |
| Unit Price without VAT: | kr.3.22199 |
|---|---|
| Unit Price with VAT: | kr.4.02749 |

