

SCRH5D28R-120 | |
|---|---|
DigiKey Part Number | SCRH5D28R-120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH5D28R-120 |
Description | FIXED IND 12UH 2.18A 71.6MOHM SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 2.18 A 71.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 12 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 71.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.244" W (6.30mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.10787 | kr.8,215.74 |
| Unit Price without VAT: | kr.4.10787 |
|---|---|
| Unit Price with VAT: | kr.5.13484 |



