


SCRH127/LD-561 | |
|---|---|
DigiKey Part Number | SCRH127/LD-561-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH127/LD-561 |
Description | FIXED IND 560UH 840MA 852 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Inductor 840 mA 852mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 852mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 950mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.29599 | kr.6,443.98 |
| Unit Price without VAT: | kr.4.29599 |
|---|---|
| Unit Price with VAT: | kr.5.36999 |

