Similar
Similar



SCRH127-681 | |
|---|---|
DigiKey Part Number | SCRH127-681-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH127-681 |
Description | FIXED IND 680UH 750MA 1.46 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 750 mA 1.46Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.46Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 670mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/HPNP-681MC | Sumida America Inc. | 0 | 308-CDRH127/HPNP-681MCTR-ND | kr.2.17932 | Similar |
| CDRH127NP-681MC | Sumida America Inc. | 0 | CDRH127NP-681MCTR-ND | kr.6.10390 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.00307 | kr.6,004.61 |
| Unit Price without VAT: | kr.4.00307 |
|---|---|
| Unit Price with VAT: | kr.5.00384 |



