39 µH Shielded Inductor 2.91 A 72.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µH Shielded Inductor 2.91 A 72.9mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH127-390

DigiKey Part Number
SCRH127-390-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH127-390
Description
FIXED IND 39UH 2.91A 72.9 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 µH Shielded Inductor 2.91 A 72.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
72.9mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
2.75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.00307kr.6,004.61
Unit Price without VAT:kr.4.00307
Unit Price with VAT:kr.5.00384