
SCEP125U-1R4 | |
|---|---|
DigiKey Part Number | SCEP125U-1R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP125U-1R4 |
Description | FIXED IND 1.4UH 14A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Wirewound Inductor 14 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.4 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.17504 | kr.7,175.04 |
| Unit Price without VAT: | kr.7.17504 |
|---|---|
| Unit Price with VAT: | kr.8.96880 |


