
SC63CB-2R7 | |
|---|---|
DigiKey Part Number | SC63CB-2R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC63CB-2R7 |
Description | FIXED IND 2.7UH 3.6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Inductor 3.6 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.244" W (6.30mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 2.69A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.39362 | kr.8,787.24 |
| Unit Price without VAT: | kr.4.39362 |
|---|---|
| Unit Price with VAT: | kr.5.49203 |

