Similar

SC3316FH-1R0 | |
|---|---|
DigiKey Part Number | SC3316FH-1R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3316FH-1R0 |
Description | FIXED IND 1UH 10.5A 6 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 10.5 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.512" L x 0.394" W (13.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRR127NP-1R0NC | Sumida America Inc. | 0 | 308-CDRR127NP-1R0NCTR-ND | kr.3.89863 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.12435 | kr.6,248.70 |
| Unit Price without VAT: | kr.3.12435 |
|---|---|
| Unit Price with VAT: | kr.3.90544 |


