
SC32-220 | |
|---|---|
DigiKey Part Number | SC32-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC32-220 |
Description | FIXED IND 22UH 600MA 720 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 600 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 720mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.130" W (3.80mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.07400 | kr.5,370.00 |
| Unit Price without VAT: | kr.1.07400 |
|---|---|
| Unit Price with VAT: | kr.1.34250 |

