




LP-230-50 | |
|---|---|
DigiKey Part Number | LP-230-50-ND |
Manufacturer | |
Manufacturer Product Number | LP-230-50 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 100mA, Series 50mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-230-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 100mA, Series 50mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.35000 | kr.156.35 |
| 10 | kr.140.79400 | kr.1,407.94 |
| 25 | kr.134.97600 | kr.3,374.40 |
| 50 | kr.130.71240 | kr.6,535.62 |
| 100 | kr.126.57090 | kr.12,657.09 |
| 250 | kr.121.27616 | kr.30,319.04 |
| 500 | kr.117.40660 | kr.58,703.30 |
| Unit Price without VAT: | kr.156.35000 |
|---|---|
| Unit Price with VAT: | kr.195.43750 |


