Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.8A, Series 900mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.8A, Series 900mA Through Hole
LP-16-700
LP-16-700
What are Transformers? How Do They Work? - Another Teaching Moment

LP-12-900

DigiKey Part Number
595-1315-ND
Manufacturer
Manufacturer Product Number
LP-12-900
Description
PWR XFMR SEMI-TORO 12VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.8A, Series 900mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-12-900 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
12VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
63.50mm L x 50.80mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
27.10mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 1.8A, Series 900mA
Weight
0.688 lb (312.07 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 104 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.123.55020kr.6,177.51
Manufacturers Standard Package
Unit Price without VAT:kr.123.55020
Unit Price with VAT:kr.154.43775

Other Suppliers on DigiKey

104In Stock
Ships from WEC