
FCBA1-1210F-2R2J | |
|---|---|
DigiKey Part Number | 595-FCBA1-1210F-2R2JTR-ND - Tape & Reel (TR) 595-FCBA1-1210F-2R2JCT-ND - Cut Tape (CT) 595-FCBA1-1210F-2R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-1210F-2R2J |
Description | FIXED IND 2200NH 310MA 2.41 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 310 mA 2.41Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.41Ohm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.140" L x 0.115" W (3.56mm x 2.92mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.97000 | kr.4.97 |
| 10 | kr.4.07600 | kr.40.76 |
| 100 | kr.3.35210 | kr.335.21 |
| 1.000 | kr.2.76318 | kr.2,763.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.59964 | kr.5,199.28 |
| 4.000 | kr.2.45161 | kr.9,806.44 |
| 6.000 | kr.2.36908 | kr.14,214.48 |
| 10.000 | kr.2.26915 | kr.22,691.50 |
| 14.000 | kr.2.25750 | kr.31,605.00 |
| Unit Price without VAT: | kr.4.97000 |
|---|---|
| Unit Price with VAT: | kr.6.21250 |

