FCBA1-1210F-R68J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-1210F-1R0J

DigiKey Part Number
595-FCBA1-1210F-1R0JTR-ND - Tape & Reel (TR)
595-FCBA1-1210F-1R0JCT-ND - Cut Tape (CT)
595-FCBA1-1210F-1R0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-1210F-1R0J
Description
FIXED IND 1000NH 320MA 1.85 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 320 mA 1.85Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.85Ohm Max
Q @ Freq
45 @ 150MHz
Frequency - Self Resonant
340MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
35 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.140" L x 0.115" W (3.56mm x 2.92mm)
Height - Seated (Max)
0.089" (2.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.97000kr.4.97
10kr.4.07600kr.40.76
100kr.3.35210kr.335.21
1.000kr.2.76318kr.2,763.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.59964kr.5,199.28
4.000kr.2.45161kr.9,806.44
6.000kr.2.36908kr.14,214.48
10.000kr.2.26915kr.22,691.50
14.000kr.2.25750kr.31,605.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.97000
Unit Price with VAT:kr.6.21250