
FCB-0805-471A | |
|---|---|
DigiKey Part Number | 595-FCB-0805-471ATR-ND - Tape & Reel (TR) 595-FCB-0805-471ACT-ND - Cut Tape (CT) 595-FCB-0805-471ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-471A |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.54800 | kr.5.48 |
| 100 | kr.0.44890 | kr.44.89 |
| 1.000 | kr.0.36926 | kr.369.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32826 | kr.1,313.04 |
| 8.000 | kr.0.30950 | kr.2,476.00 |
| 12.000 | kr.0.29904 | kr.3,588.48 |
| 20.000 | kr.0.28638 | kr.5,727.60 |
| 28.000 | kr.0.27833 | kr.7,793.24 |
| 40.000 | kr.0.27006 | kr.10,802.40 |
| 100.000 | kr.0.24994 | kr.24,994.00 |
| 200.000 | kr.0.24188 | kr.48,376.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

