
FCB-0603-102P | |
|---|---|
DigiKey Part Number | 595-FCB-0603-102PTR-ND - Tape & Reel (TR) 595-FCB-0603-102PCT-ND - Cut Tape (CT) 595-FCB-0603-102PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0603-102P |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.53700 | kr.5.37 |
| 100 | kr.0.43990 | kr.43.99 |
| 1.000 | kr.0.36182 | kr.361.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32164 | kr.1,286.56 |
| 8.000 | kr.0.30327 | kr.2,426.16 |
| 12.000 | kr.0.29302 | kr.3,516.24 |
| 20.000 | kr.0.28061 | kr.5,612.20 |
| 28.000 | kr.0.27272 | kr.7,636.16 |
| 40.000 | kr.0.26462 | kr.10,584.80 |
| 100.000 | kr.0.24491 | kr.24,491.00 |
| 200.000 | kr.0.23700 | kr.47,400.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |






