
F1F2-0804-1R0M | |
|---|---|
DigiKey Part Number | 595-F1F2-0804-1R0MTR-ND - Tape & Reel (TR) 595-F1F2-0804-1R0MCT-ND - Cut Tape (CT) 595-F1F2-0804-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F2-0804-1R0M |
Description | HIGH POWER INDUCTOR 1UH 16A 6 MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F2-0804-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.315" W (8.60mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.8.21700 | kr.82.17 |
| 100 | kr.6.75510 | kr.675.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.55719 | kr.5,557.19 |
| 2.000 | kr.5.24092 | kr.10,481.84 |
| 3.000 | kr.5.06456 | kr.15,193.68 |
| 5.000 | kr.4.91813 | kr.24,590.65 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |

