
F1F1-0603-6R8M | |
|---|---|
DigiKey Part Number | 595-F1F1-0603-6R8MTR-ND - Tape & Reel (TR) 595-F1F1-0603-6R8MCT-ND - Cut Tape (CT) 595-F1F1-0603-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0603-6R8M |
Description | HIGH POWER INDUCTOR 6.8UH 4.5A 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.71000 | kr.6.71 |
| 10 | kr.5.49500 | kr.54.95 |
| 100 | kr.4.51630 | kr.451.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.58964 | kr.5,384.46 |
| 3.000 | kr.3.38528 | kr.10,155.84 |
| 4.500 | kr.3.27132 | kr.14,720.94 |
| 7.500 | kr.3.14437 | kr.23,582.77 |
| Unit Price without VAT: | kr.6.71000 |
|---|---|
| Unit Price with VAT: | kr.8.38750 |

