
F1D1-050503W-1R0M | |
|---|---|
DigiKey Part Number | 595-F1D1-050503W-1R0MTR-ND - Tape & Reel (TR) 595-F1D1-050503W-1R0MCT-ND - Cut Tape (CT) 595-F1D1-050503W-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-050503W-1R0M |
Description | FIXED IND 1UH 8.5A 14 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.5 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.93000 | kr.5.93 |
| 10 | kr.4.85700 | kr.48.57 |
| 100 | kr.3.99190 | kr.399.19 |
| 1.000 | kr.3.35529 | kr.3,355.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.09620 | kr.6,192.40 |
| 4.000 | kr.2.92000 | kr.11,680.00 |
| 6.000 | kr.2.82176 | kr.16,930.56 |
| 10.000 | kr.2.74125 | kr.27,412.50 |
| Unit Price without VAT: | kr.5.93000 |
|---|---|
| Unit Price with VAT: | kr.7.41250 |

