
F1C2-151610W-5R6M | |
|---|---|
DigiKey Part Number | 595-F1C2-151610W-5R6MTR-ND - Tape & Reel (TR) 595-F1C2-151610W-5R6MCT-ND - Cut Tape (CT) 595-F1C2-151610W-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-151610W-5R6M |
Description | FIXED IND 5.6UH 21.0A 4.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 21 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.654" L x 0.610" W (16.60mm x 15.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.44.77200 | kr.6,715.80 |
| Unit Price without VAT: | kr.44.77200 |
|---|---|
| Unit Price with VAT: | kr.55.96500 |

