
F1C2-080808W-6R8M | |
|---|---|
DigiKey Part Number | 595-F1C2-080808W-6R8MTR-ND - Tape & Reel (TR) 595-F1C2-080808W-6R8MCT-ND - Cut Tape (CT) 595-F1C2-080808W-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-080808W-6R8M |
Description | FIXED IND 6.8UH 8.0A 14.3 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 8 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.06000 | kr.32.06 |
| 10 | kr.26.37400 | kr.263.74 |
| 100 | kr.22.00680 | kr.2,200.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.19.10276 | kr.8,596.24 |
| 900 | kr.18.01750 | kr.16,215.75 |
| 1.350 | kr.17.97935 | kr.24,272.12 |
| Unit Price without VAT: | kr.32.06000 |
|---|---|
| Unit Price with VAT: | kr.40.07500 |

